
This 100pF radial capacitor features a polypropylene dielectric material and a 5% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 15mm. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.92mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.03mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 5.08mm |
| RoHS | Compliant |