
The Wima FKP1U002204B00MSSD is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 2000V. It is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 5mm in width, 18mm in length, and 11mm in height. It is suitable for use in a variety of applications, including general electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima FKP1U002204B00MSSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Capacitance | 0.00022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima FKP1U002204B00MSSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.