The Wima FKP1 film capacitor features a capacitance of 0.00068uF and a DC rated voltage of 2000V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6mm in width, 18mm in length, and 12.5mm in height. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Wima FKP1U006804C00JMSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Manufacturer Series | FKP1 |
| Capacitance | 0.00068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | FKP1 |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |