
High-performance film capacitor with 0.01µF capacitance and 6000VDC/700VAC rating. Features a 5% tolerance and PP dielectric, designed for pulse applications. Through-hole mounting with radial, straight leads on a 27.5mm pitch. Encased in a plastic rectangular can with dimensions of 31.5 x 15 x 26mm, operating from -55°C to 100°C.
Wima FKP1Y021006F00JSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 15(Max) |
| Product Height (mm) | 26(Max) |
| Seated Plane Height (mm) | 26(Max) |
| Product Weight (g) | 14.65 |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 31.5 X 15 X 26 |
| Wire Form | Straight |
| Capacitance | 0.01uF |
| Voltage | 6000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 6000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP1Y021006F00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.