Cap Film 0.0047uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C T/R
Checking distributor stock and pricing after the page loads.
Wima FKP2C014701D00JI00 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Not Compliant |