This Wima FKP2F011001D00HSSD is a 1nF film capacitor with a voltage rating of 250V and a dissipation factor of 3%. It has a radial package with a 5mm lead pitch and is designed for through-hole mounting. The operating temperature range is -55°C to 100°C, and it is RoHS compliant.
Wima FKP2F011001D00HSSD technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 3% |
| Height | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 2.5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2F011001D00HSSD to view detailed technical specifications.
No datasheet is available for this part.