
High-performance pulse film capacitor with 330pF capacitance and 630VDC/300VAC voltage rating. Features 5% tolerance, PP dielectric, and a plastic rectangular can construction. Designed for through-hole mounting with radial, straight wire leads on a 7.5mm pitch. Operating temperature range from -55°C to 100°C, with dimensions of 10 x 3 x 8.5mm. Ideal for high-frequency applications with very low dissipation.
Wima FKP3J003302B00JF00 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 10(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 8.5(Max) |
| Seated Plane Height (mm) | 8.5(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 10 X 3 X 8.5 |
| Wire Form | Straight |
| Capacitance | 330pF |
| Voltage | 630VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Special Features | High Frequency|Very Low Dissipation |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP3J003302B00JF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.