The Wima FKP4R021505D00MSSD is a pulse capacitor with a capacitance of 0.015uF and a DC rated voltage of 1250VDC. It has a tolerance of 20% and is suitable for operation in a temperature range of -55 to 100 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style. It is constructed in a plastic rectangular can with a size of 26.5 X 7 X 16.5 and a terminal pitch of 22.5.
Wima FKP4R021505D00MSSD technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.