The Wima FKP4T003304B00MH00 is a film capacitor with a capacitance of 330 pF and a tolerance of 20%. It has a DC rated voltage of 1600 VDC and an AC rated voltage of 500 VAC. The capacitor is constructed with a plastic rectangular can and has a size of 18 x 5 x 11 mm. It is designed for pulse applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. The capacitor is mounted through a hole and has a radial termination style with a terminal pitch of 15 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |