This 0.015uF PET film capacitor is designed for high voltage applications, with a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It features a tolerance of 10% and is suitable for use in temperatures ranging from -55 to 100°C. The capacitor is mounted through a radial lead, making it suitable for use in a variety of applications, including audio and power supplies.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |