The Wima FKS 30.015/5/160AMMO is a 0.015uF film capacitor with a DC rated voltage of 160VDC and a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is designed for through hole mounting with a radial termination style and measures 4 X 9.5 X 13 in size with a terminal pitch of 10. It operates within a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 160VDC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 9.5 X 13mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |