
Film Capacitors 100V 1500pF 10% PCM 7.5
Wima FKS3-1500/100/10P7 technical specifications.
| Capacitance | 1.5nF |
| Dissipation Factor | 8% |
| Height | 8.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FKS 3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.