Cap Film 0.022uF 1600V PP 10% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 100°C Tape and Roll
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |