Wima MKP 100.022/20/100ROLL film capacitors feature a capacitance of 0.022uF with a voltage rating of 100VDC and 63VAC. They have a tolerance of 20% and are constructed with a plastic rectangular can. Operating temperature range is -55 to 100 degrees Celsius. Mounting is through hole with a radial termination style and a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |