This Wima MKP 100.022/5/1600ROLL film capacitor features a capacitance of 0.022uF with a tolerance of 5% and a DC rated voltage of 1600VDC. It has a dielectric of polypropylene and can operate within a temperature range of -55 to 100 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. Its size is 18 X 7 X 14 and has a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |