The Wima MKP 100.047/5/400ROLL film capacitor features a capacitance of 0.047uF with a tolerance of 5%. It operates within a temperature range of -55 to 100 degrees Celsius and is rated for 400VDC and 250VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a 10mm terminal pitch. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |