Wima MKP 100.1/20/2000ROLL film capacitors feature a capacitance of 0.1uF with a tolerance of 20%. They are rated for 2000VDC and 700VAC and have a dielectric of polypropylene. Operating temperature range is -55°C to 100°C. These capacitors are available in a through-hole radial package with a plastic rectangular can construction and a size of 31.5 x 13 x 24 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13 X 24mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |