Wima MKP 100.1/5/100ROLL film capacitors feature a capacitance of 0.1uF with a tolerance of 5% and a DC rated voltage of 100VDC. The capacitors have an AC rated voltage of 63VAC and are constructed with a plastic rectangular can. They are available in a through hole radial package with a terminal pitch of 10mm and a size of 13 X 6 X 12mm. Operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |