Wima MKP 100.15/10/1600ROLL film capacitors feature a capacitance of 0.15uF with a tolerance of 10%. They are rated for a maximum DC voltage of 1600VDC and an AC voltage of 650VAC. Operating temperature range is from -55 to 100 degrees Celsius. These capacitors are constructed with a plastic rectangular can and have a radial termination style with a terminal pitch of 27.5mm. They are mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13 X 24mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |