The Wima MKP 100.47/5/1000REEL is a film capacitor with a capacitance of 0.47uF, rated for 1000VDC and 5% tolerance. It operates within a temperature range of -55 to 100 degrees Celsius and is constructed with a plastic rectangular can. The capacitor features a radial termination style and is designed for through-hole mounting. It measures 31.5 x 17 x 29 in size with a terminal pitch of 27.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 17 X 29mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |