This Wima MKP 101/5/1000REEL film capacitor has a capacitance of 1uF with a tolerance of 5% and is rated for 1000VDC and 600VAC. It features a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates between -55°C and 100°C and is constructed with a plastic rectangular can with a radial termination style. It is designed for through-hole mounting with a terminal pitch of 37.5mm and measures 41.5mm x 20mm x 39.5mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 39.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |