This Wima MKP 102200/10/1000ROLL film capacitor features a capacitance of 0.0022uF, a voltage rating of 1000VDC and 600VAC, and a tolerance of 10%. It has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -55°C to 100°C and is constructed with a plastic rectangular can. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 10 X 4 X 9mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |