The Wima MKP 106800/10/1600ROLL film capacitor has a capacitance of 0.0068uF with a tolerance of 10%. It operates at a maximum voltage of 1600VDC and 650VAC, and is suitable for use in applications with operating temperatures between -55°C and 100°C. The capacitor features a through-hole radial termination style and a plastic rectangular can construction. It measures 13 x 6 x 12 in size with a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |