This Wima MKP 410/5/250AMMO film capacitor features a capacitance of 10uF with a tolerance of 5%. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The operating temperature range is from -55°C to 100°C. The capacitor is designed for through hole mounting with a radial termination style in a plastic rectangular can package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |