This Wima MKP 410/5/400ROLL film capacitor has a capacitance of 10uF with a tolerance of 5%. It is rated for a DC voltage of 400V and an AC voltage of 220V. The operating temperature range is -55 to 100 degrees Celsius. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 37.5mm. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 45.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |