Wima MKP 43.3/10/100ROLL film capacitors have a capacitance of 3.3uF with a tolerance of 10% and a maximum operating temperature of 100 degrees Celsius. They are rated for 100VDC and 63VAC and have a dielectric of polypropylene. These capacitors are designed for through hole mounting with a radial termination style and a plastic rectangular can construction. They are available in a size of 31.5 X 13 X 24 with a terminal pitch of 27.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13 X 24mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |