The Wima MKP-X20.068/10/275ROLL is a film capacitor with a capacitance of 0.068uF and an operating voltage of 275VAC. It has a tolerance of 10% and a dielectric of paper. The capacitor is designed for interference suppression and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is mounted through a radial terminal and has a size of 13 X 6 X 12.5mm with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12.5mm |
| Terminal Pitch | 10mm |
| Special Features | Radio Interference Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |