Wima MKP-X20.1/10/275ROLL technical specifications.
| Capacitance | 0.1uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | Paper |
| AC Rated Voltage | 275VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 8 X 12mm |
| Terminal Pitch | 10mm |
| Special Features | Radio Interference Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP-X20.1/10/275ROLL to view detailed technical specifications.
No datasheet is available for this part.