The Wima MKP-X20.1/20/275ROLL is a film capacitor with a capacitance of 0.1uF and a voltage rating of 275VAC. It has a tolerance of 20% and is designed for interference suppression. The capacitor is mounted through a hole and has a radial termination style. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 8 X 12mm |
| Terminal Pitch | 10mm |
| Special Features | Radio Interference Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |