Cap Film 0.47uF 275VAC Paper 20% (26.5 X 8.5 X 18.5mm) Radial 22.5mm 105°C Tape and Roll
Wima MKP-X20.47/20/275ROLL technical specifications.
| Capacitance | 0.47uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| AC Rated Voltage | 275VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| Special Features | Radio Interference Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP-X20.47/20/275ROLL to view detailed technical specifications.
No datasheet is available for this part.