Cap Film Suppression Y2 0.0015uF 300VAC PP 20% (13 X 4 X 9.5mm) Radial Plastic Rectangular Can 10mm 105°C Tape and Roll
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9.5mm |
| Terminal Pitch | 10mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |