The Wima MKP-Y22200/20/300ROLL is a 0.0022uF film capacitor designed for RFI suppression. It operates within a temperature range of -55°C to 105°C and is rated for 300VAC. The capacitor features a plastic rectangular can construction and a radial termination style with a 10mm terminal pitch. It is suitable for through-hole mounting and is constructed with a polypropylene dielectric.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9.5mm |
| Terminal Pitch | 10mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |