The Wima MKP-Y26800/10/300ROLL is a film capacitor designed for RFI suppression applications. It features a capacitance of 0.0068uF and can withstand a maximum operating voltage of 300VAC with a tolerance of 10%. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is rated for operation between -55°C and 105°C and is suitable for through-hole mounting with a radial termination style. The capacitor measures 13 X 6 X 12.5mm and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | RFI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12.5mm |
| Terminal Pitch | 10mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |