The Wima MKP1J012202C00KMSD is a film capacitor with a capacitance of 0.0022uF and a DC rated voltage of 630V. It has a through hole package and measures 4mm in width, 10mm in length, and 9mm in height. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is part of the MKP10 series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 10 |
| Manufacturer Series | MKP10 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | MKP10 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |