Cap Film 0.0022uF 630V PP 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 10 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8532.25.00 |
| REACH | Compliant |
| Military Spec | False |