The Wima MKP1T021004B00JMSD is a film capacitor with a capacitance of 0.01uF and a DC rated voltage of 1600V. It has a through hole package type and measures 5mm in width, 18mm in length, and 11mm in height. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Wima MKP1T021004B00JMSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Manufacturer Series | MKP10 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | MKP10 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.