This Wima MKP1T021004B00MSSD is a pulse film capacitor with a capacitance of 0.01uF and a DC rated voltage of 1600VDC. It has a tolerance of 20% and a dielectric material of PP. The capacitor operates between -55°C and 110°C and is mounted through a radial terminal in a plastic rectangular can. It measures 18 x 5 x 11mm with a terminal pitch of 15mm.
Wima MKP1T021004B00MSSD technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.