The Wima MKP1U036807H00MSSD is a pulse film capacitor with a capacitance of 0.68uF and a DC rated voltage of 2000V. It has a dielectric material of polypropylene and a maximum operating temperature of 110°C. The capacitor is designed for through-hole mounting with a radial termination style and a plastic rectangular can construction. It measures 41.5mm in length, 24mm in width, and 45.5mm in height, with a terminal pitch of 37.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 2000VDC|700VAC |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| AC Rated Voltage | 700VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 45.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |