The Wima MKPF3Y55009FD4JSSD is a 50uF film capacitor with a DC rated voltage of 450VDC and an AC rated voltage of 230VAC. It features a tolerance of 5% and a dielectric of polypropylene (PP). The capacitor is designed for use in AC filter applications and has a high capacitance value. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The capacitor is mounted through a hole and has a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50uF |
| Voltage | 450VDC|230VAC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 5% |
| Type | AC Filter |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 57 X 35 X 50mm |
| Terminal Pitch | 52.5mm |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |