Cap Film 50uF 450V PP 20% (57 X 35 X 50mm) 52.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 50uF |
| Voltage | 450VDC|230VAC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 20% |
| Type | AC Filter |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 57 X 35 X 50mm |
| Terminal Pitch | 52.5mm |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |