The Wima MKPFAW52509FD4KSSD is a 25uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 305VAC. It features a tolerance of 10% and a dielectric of polypropylene (PP). This capacitor is designed for use as an AC filter and has a high capacitance value. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The capacitor is mounted through a hole and has a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Filter |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 57 X 35 X 50mm |
| Terminal Pitch | 52.5mm |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |