Wima MKPFBW51007HD4JSSD technical specifications.
| Capacitance | 10uF |
| Voltage | 700VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Type | AC Filter |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 41.5 X 24 X 45.5mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKPFBW51007HD4JSSD to view detailed technical specifications.
No datasheet is available for this part.