This Wima MKPFBW51007HD4MSSD is a 10uF film capacitor with a DC rated voltage of 700V and an AC rated voltage of 350V. It has a tolerance of 20% and a dielectric of PP. The capacitor is designed for use as an AC filter and has a high capacitance and long life. It is available in a through hole package with a PC pin termination style and a size of 41.5 X 24 X 45.5. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 700VDC|350VAC |
| Tolerance | 20% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 350VAC |
| Type | AC Filter |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 41.5 X 24 X 45.5mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |