This Wima MKPFBW51207HD4MSSD is a 12uF film capacitor with a DC rated voltage of 700VDC and an AC rated voltage of 350VAC. It features a tolerance of 20% and is constructed with a polypropylene dielectric. The capacitor is designed for use as an AC filter and has a high capacitance value. It can operate over a temperature range of -55°C to 105°C and is mounted through a hole with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 700VDC|350VAC |
| Tolerance | 20% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 350VAC |
| Type | AC Filter |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 41.5 X 24 X 45.5mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |