Cap Film 0.47uF 50V PET 10% (4.6 X 4.6 X 9mm) Radial 2.5mm 100°C T/R
Wima MKS 020.47/10/50REEL technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.6 X 4.6 X 9mm |
| Terminal Pitch | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS 020.47/10/50REEL to view detailed technical specifications.
No datasheet is available for this part.