The Wima MKS 020.47/20/50 is a film capacitor with a capacitance of 0.47uF and a voltage rating of 50VDC or 30VAC. It has a tolerance of 20% and a dielectric material of PET. The capacitor is designed for through hole mounting with a radial termination style. Operating temperature range is from -55 to 100 degrees Celsius.
Wima MKS 020.47/20/50 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.6 X 4.6 X 9mm |
| Terminal Pitch | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS 020.47/20/50 to view detailed technical specifications.
No datasheet is available for this part.