The Wima MKS 020.47/20/50ROLL is a 0.47uF film capacitor with a rated voltage of 50VDC and 30VAC. It has a tolerance of 20% and is suitable for operating temperatures between -55°C and 100°C. The capacitor features a PET dielectric and a negative capacitance tolerance of -20%. It is designed for through-hole mounting with a radial termination style and a size of 4.6 x 4.6 x 9.
Wima MKS 020.47/20/50ROLL technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.6 X 4.6 X 9mm |
| Terminal Pitch | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS 020.47/20/50ROLL to view detailed technical specifications.
No datasheet is available for this part.