This Wima film capacitor features a capacitance of 0.015uF and a DC rated voltage of 63V. It has a radial leaded package type and is compliant with ROHS regulations. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. Its dimensions are 2.5mm in width, 4.6mm in length, and 7mm in height.
Checking distributor stock and pricing after the page loads.
Wima MKS0C021500B00KSSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4.6 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |