
Radial PET film capacitor, 10µF capacitance, 50VDC/30VAC rated voltage, and 5% tolerance. Features a 5mm terminal pitch, 0.5mm lead diameter, and through-hole mounting. Constructed with a plastic rectangular can, it operates from -55°C to 100°C and measures 7.2 x 11 x 16mm. Ideal for automotive applications with high volume and high capacitance ratio requirements.
Wima MKS2B051001N00JSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.2(Max) |
| Product Depth (mm) | 11(Max) |
| Product Height (mm) | 16(Max) |
| Seated Plane Height (mm) | 16(Max) |
| Product Weight (g) | 1.661 |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 7.2 X 11 X 16 |
| Wire Form | Straight |
| Capacitance | 10uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Special Features | High Volume|High Capacitance Ratio |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS2B051001N00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.