Cap Film 0.22uF 63V PET 5% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Wima MKS2C032201B00JMSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 7.2 |
| Manufacturer Series | MKS2 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MKS2 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |